Draper 08055 Steel Twist-Knot Flat Wire Wheel Brush 100mm M14 - 08055

MPN
08055
Brand
Draper
EAN-13
5059482056666
Order Code
92-3133
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100mm 115mm 150mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 141 in stock

These twist-knot flat brushes are designed for heavy-duty work and delivers aggressive stock removal on ferrous metals.

The brush is made from hardened steel wire, which gives a high level of durability and performance.

The twist-knots are tight for a longer life and the twisted construction is perfect for quicker material removal in deburring and cleaning tasks.

The flat shape is designed to work perpendicular to the surface, making it ideal for smaller and tighter areas.

Compatible with most angle grinders with an M14x2 connection.

Material Steel wire
Diameter 100mm
Size 100mm
Thread M14

Reviews

Be the first to submit a review

Trustpilot