Draper 04904 TCT Multi-Purpose Circular Saw Blade, 355 x 25.4mm, 66T

MPN
04904
Brand
Draper
EAN-13
5059482036019
Order Code
92-3046
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

This multi-purpose Tungsten Carbide-Tipped (TCT) circular saw blade is hardened and tempered to ensure a long life.

High-quality precision-ground carbide teeth make the blade robust and there is a thin kerf for rapid cutting.

The anti-kickback design prevents the blade feeding too quickly.

Designed for use on all woods, mild steel, copper, aluminium, laminates and plastics.

Compatible with most 355mm chop saws and petrol cut-off saws with a 25.4mm bore.

EN847-1 Standard.

  • High-quality precision-ground carbide teeth<
  • >Thin kerf for rapid cutting<
  • >Anti-kickback design prevents the blade feeding too quickly<
  • >For use on all woods, mild steel, copper, aluminium, laminates and plastic<
  • >Compatible with 355mm chop saws and petrol cut-off saws with a 25.4mm bore
Bore 25.4mm
Diameter 355mm
Kerf 2.8mm
Teeth 66T

Reviews

Be the first to submit a review

Trustpilot