Draper 04888 Inside PC Lens - Welding Helmet #8211; #8211; Stock No. 02516

MPN
04888
Brand
Draper
EAN-13
5059482035876
Order Code
92-3024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 127 in stock

Replacement inside PC Lens for use with Draper Storm Force Auto-darkening Welding Helmet – Stock No. 02516.

Lens size - W 100 x H 47 x D 0.8mm.

  • Suitability: TIG, MIG, arc, grinding and plasma cutting
  • Lens size: 92.5 x 42.5mm
  • Shade levels: 4 and 9-13
  • Lens switching time: 3/10,000s
  • ARC sensors: 2
  • Sensitivity control: Rotary dial
  • Operating temperature: -5 to +55℃
  • Power supply: Li-ion battery and solar
  • Battery: 600mAh Li-ion (replaceable)
  • Weight: 440g
Type Welding helmet

Reviews

Be the first to submit a review

Trustpilot