Draper 04142 Aluminium Oxide Bench Grinding Wheel, 200 x 25mm, 80G, White

MPN
04142
Brand
Draper
EAN-13
5059482050756
Order Code
92-2957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 67 in stock

A high-quality, hard-wearing white aluminium oxide bench grinding wheel with extra fine grit.

Suitable for sharpening high-speed steel (HSS) tools and grinding non-ferrous metals including alloys.

Dry-cutting use only.

Manufactured with a 31.75mm bore and supplied with 5 reduction rings enabling each bench grinding wheel to fit most bench grinders with a bore size between 12.7 - 31.75mm.

  • Diameter: 200mm
  • Thickness: 25mm
  • Grit: 80G (fine)
  • Metres per second: 35m/s
  • Maximum speed: 3,350rpm
  • Bore: 31.75mm
  • Reduction ring sizes: 25.40, 19.05, 15.90, 12.70mm
  • Wheel hardness: L
  • Approved abrasive wheel marking code: WA80L 5V
  • Certification: EN12413
  • Weight (net): 1.8kg
Type Grinding Wheel
Diameter 200mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot