Draper 04115 PU Foam Disposable Ear Plugs (Jar of 50 Pairs) - 04115

MPN
04115
Brand
Draper
EAN-13
5059482050619
Order Code
92-2954
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £11.57 £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

These disposable ear plugs are made from soft PU foam and give high performance protection.

The tapered shape enables easy insertion and the foam adapts to the contour of the ear canal for comfort.

The smooth outer surface ensures better hygiene.

The foam reverts to its original shape after use.

Supplied as 50 pairs in a plastic jar.

  • Diameter: 13mm
  • Length: 25mm
  • SNR rating: 33dB
EN Standard Not Specified
Quantity 50

Reviews

Be the first to submit a review

Trustpilot