Draper 03979 PowerUP Ultra Alkaline D Batteries (Pack of 4) - 03979

MPN
03979
Brand
Draper
EAN-13
5059482049989
Order Code
92-2940
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

With 20% more capacity than standard alkaline batteries, these multipurpose Draper PowerUP Ultra Alkaline D size batteries are ideal for high-capacity applications.

D size batteries are used in high-drain applications requiring extended run time, such as radio transmitters and receivers, megaphones and transmitters.

These Draper PowerUP D size batteries are designed to be leakproof and come in two handy pack sizes.

Type D
Capacity 12,000 - 18,000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot