Draper 03977 PowerUP Ultra Alkaline C Batteries (Pack of 4) - 03977

MPN
03977
Brand
Draper
EAN-13
5059482049965
Order Code
92-2938
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.30 £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

With 20% more capacity than standard alkaline batteries, these multipurpose Draper PowerUP Ultra Alkaline C size batteries are ideal for high-capacity applications.

C size batteries are commonly used to power medium-drain devices, such as larger torches, music players (including MP3 and CD players), digital cameras and radios.

These Draper PowerUP C size batteries are designed to be leakproof and come in two handy pack sizes.

Type C
Capacity 8000mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot