Draper 03715 Heavy Duty/Splashproof IP44 - 110V Site Socket 16A - 03715

MPN
03715
Brand
Draper
EAN-13
5059482034558
Order Code
92-2802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

This heavy-duty 110V site socket is for use with 16A transformers.

The spring-hinged lid protects the socket when not in use.

Manufactured to EN60309.

The splashproof IP44 rating makes it suitable for use on construction sites and a variety of outdoor environments such as marinas and campsites.

  • Voltage: 110-130V AC
  • Connector: 2P+E
  • Rating: IP44
Current Rating 16A
Wire Gauge AWG 14
Gender Socket

Reviews

Be the first to submit a review

Trustpilot