Draper 03357 Plasma Cutting Torch/Eurostyle Connector - 55A - 03357

MPN
03357
Brand
Draper
EAN-13
5059482048333
Order Code
92-2769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This 55A Plasma Cutting Torch has a 4m-long 8mm² cable and is suitable for plasma cutting up to 55A.

It has a Euro-style connector and is supplied with an electrode, ceramic shroud and nozzle (already installed on the torch) and cutting guide.

  • Max. charge: 55A
  • Air pressure: 5.5––6bar
  • Duty cycle: 60%
  • Weight: 1.740kg
Type Plasma Cutter
Voltage 230V AC
Current 55A

Reviews

Be the first to submit a review

Trustpilot