Draper 03215 230V SMD LED Tripod Site Light 2 x 50W 11000 Lumens - 03215

MPN
03215
Brand
Draper
EAN-13
5059482048081
Order Code
92-2757
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 230
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 73 in stock

This 11,000 lumens telescopic slim tripod twin head (5,500 lumens per light) SMD LED site light gives an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K – cool white to daylight – meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, the slim tripod site light has a durable aluminium die-cast housing and is adjustable to a maximum extended height of 1.5m, with a minimum lowered height of 0.8m.

The site light is suitable for industrial use and is IP65 and IK06 rated.

It comes supplied with a 3m VDE cable and an approved 230V plug.

This 11,000 lumens telescopic slim tripod SMD LED site light is part of a wide range of SMD LED site lights available from Draper Tools.


  • Voltage 230V Wattage 50 (per light) Brightness 5,500 lumens (per light) Product dimensions W 400 x H 700 x D 150mm Lens size W 174.8 x H 98mm Beam angle 100° Colour temperature 6,000–6,500K Weight 4.45kg Max. extended height 1.772m Min. lowered height 0.884m
Type Site light
Lumens 11000
Voltage 230
Wattage 50W

Reviews

Be the first to submit a review

Trustpilot