230V SMD LED Tripod Site Light 2 x 50W 11000 Lumens - 03215

Draper Brand: Draper
This 11,000 lumens telescopic slim tripod twin head (5,500 lumens per light) SMD LED site light gives an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K – cool white to daylight – meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, the slim tripod site light has a durable aluminium die-cast housing and is adjustable to a maximum extended height of 1.5m, with a minimum lowered height of 0.8m.

The site light is suitable for industrial use and is IP65 and IK06 rated.

It comes supplied with a 3m VDE cable and an approved 230V plug.

This 11,000 lumens telescopic slim tripod SMD LED site light is part of a wide range of SMD LED site lights available from Draper Tools.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Lumens Wattage
Draper 03215 230V SMD LED Tripod Site Light 2 x 50W 11000 Lumens - 03215
Draper 03215 230V SMD LED Tripod Site Light 2 x 50W 11000 Lumens - 03215
Standard range
Order code: 92-2757
MPN: 03215

Despatched within 3 working days - 66 in stock
1+ £59.57
Price per unit Ex VAT
230 Site light 11000 50W
Draper 03205 110V SMD LED Tripod Site Light 2 x 50W 11000 Lumens - 03205
Draper 03205 110V SMD LED Tripod Site Light 2 x 50W 11000 Lumens - 03205
Extended range
Order code: 92-2743
MPN: 03205

Available to back orderBack order, lead time 5 weeks
1+ £83.00
Price per unit Ex VAT
110V Site light 11000 50W

Trustpilot