Draper 03171 110V SMD LED Folding Site Light 10W 1100 Lumens - 03171

MPN
03171
Brand
Draper
EAN-13
4059952684864
Order Code
92-2723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 159 in stock

These slim and adjustable folding SMD LED site lights give an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

The IP65 and IK06 rated site lights are made from cast aluminium, carbon steel and toughened glass and are suitable for industrial use.

They have bumpers for protection and come supplied with a 1.8m VDE cable and an approved plug.

These slim and adjustable folding SMD LED site lights are part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 10
  • Brightness: 1,100 lumens
  • Dimensions: W 295 x H 290 x D 80mm
  • Lens size: W 126.4 x H 88mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 1.75kg
Type Site light
Brightness 1,100 lumens
Colour Temperature 6,000-6,500K
Lens Size W 126.4 x H 88mm
Lumens 1100
Voltage 110V
Wattage 10W

Reviews

Be the first to submit a review

Trustpilot