Draper 02984 14 Pocket Bucket-Shaped Bag

MPN
02984
Brand
Draper
EAN-13
5010559029846
Order Code
92-0962
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Multi - pocket nylon bucket - shaped bag with reinforced carrying handles, five internal pockets and eight external pockets. Fits to all standard shaped 12L buckets. Drawstring closure for security. Packed in polythene bag with insert card.

Type Bucket Bag
Capacity 12L
Colour Blue
Material Plastic
Size 250mm

Reviews

Be the first to submit a review

Trustpilot