Draper 02516 Storm Force® Auto-Darkening Welding Helmet

MPN
02516
Brand
Draper
EAN-13
5059482033735
Order Code
92-2710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

This auto-darkening welding helmet instantly switches on when the arc is struck and rapidly changes to 9-13 shade level.

The dark shade, sensitivity and delay time are adjustable using control knobs.

The helmet is powered by a solar cell and a lithium-ion battery (replaceable).

The 92.5 x 42.5mm viewing area provides very good visibility of the weld zone.

It is suitable for TIG, MIG and arc welding, plasma cutting and also grinding.

The comfortable headband is adjustable using the knob to enable an optimal fit.

  • Suitability: TIG, MIG, arc, grinding and plasma cutting
  • Lens size: 92.5 x 42.5mm
  • Shade levels: 4 and 9-13
  • Lens switching time: 3/10,000s
  • ARC sensors: 2
  • Sensitivity control: Rotary dial
  • Operating temperature: -5 to +55℃
  • Power supply: Li-ion battery and solar
  • Battery: 600mAh Li-ion (replaceable)
  • Weight: 440g
Type Helmet

Reviews

Be the first to submit a review

Trustpilot