Draper 02167 XP1000 VDE Slimline Screwdriver Set (6 Piece)

MPN
02167
EAN-13
5010559021673
Order Code
92-1079
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

Expert Quality, with an insulated sheath the same diameter as the blade, enabling the tip access to deep Seated screws found in terminals and switch boards. Tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. SCVM steel blades hardened, tempered and chemically blackened. Display packed.

  • Contents:
  • 3 x Plain slot screwdrivers: 3.5 x 100, 4.0 x 100, 5.5 x 125mm
  • 1 x Cross slot screwdriver: No.2 x 100mm
  • 2 x PZ TYPE screwdrivers: No1 x 80mm, No. 2 x 100mm
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot