Draper 02082 Low Entry Trolley Jack - 2 Tonne -02082

MPN
02082
Brand
Draper
EAN-13
5010559020829
Order Code
92-2691
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.85 £57.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Low entry, short chassis jack.

Ideal for sports and custom vehicles with a reduced clearance height.

The compact all-steel chassis and portable design enable easy storage.

Rear swivelling steel castors increase manoeuvrability and aid positioning.

Fitted with a safety valve, which prevents the jack from overloading.

One-piece handle and plastic carry handle.

  • Capacity: 2 Tonne (2,000kg)
  • Minimum Height: 85mm
  • Maximum Height: 380mm
  • Saddle Diameter: 47mm
  • Handle Length: 500mm
  • Chassis Length: 560mm
  • Nett Weight: 13kg
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot