Draper 00608 D20 20V Tri-Base (Detail) Sander with 1x 2Ah Battery and Charger

MPN
00608
Brand
Draper
EAN-13
5010559006083
Order Code
92-0249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the D20 series, Hook and Loop backing pad, Dust box and 3 x sanding sheets supplied, Supplied with 2Ah batteries and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No load speed 11000rpm
  • Sanding pad 135 x 135 x 95mm
  • Batteries Per Item 1 x 2Ah
  • Charger Type 1.65A
  • Supplied in Case No
  • Weight (bare tool) 0.8kg
Type Sander
Voltage 20
Batteries Per Item 1 x 2Ah
Batteries included 1 x 2.0Ah
Battery type Li-ion
Brushed/Brushless Brushless
Corded/Cordless Cordless
Disc Diameter 135mm
Weight (bare tool) 0.8kg

Reviews

Be the first to submit a review

Trustpilot