DRAKA 1019225-00200 Coax Cable 6.80mm 75Ω 100dB White Sold per Metre

Image Representative of Range

DRAKA 1019225-00200 Coax Cable 6.80mm 75Ω 100dB White Sold per Metre

MPN
1019225-00200
Brand
DRAKA
EAN-13
2050001487353
Order Code
11-6842
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

DRAKA 1019225-00200 is a coaxial cable with an outside diameter of 6.80 mm and a 75 O impedance, providing 100 dB shielding. It is sold in white per metre and is ideal for digital TV and satellite applications. This cable is commonly used with F connectors for secure and efficient signal transmission.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LiYv

Reviews

Be the first to submit a review

Trustpilot