Dowsil™ / Dow Corning® 2265931 340 Heat Sink Compound 100g

MPN
2265931
Brand
Dow Corning
EAN-13
5413278079961
Order Code
87-1236
Country of Origin
USA

Discontinued


Dow Corning DC 340 heat sink compound is a white, non-curing and non-flowing thermally conductive compound for improving the thermal coupling of an electrical or electronic devices to a heat sink. This is achieved by creating an intimate bond between the surface of the device and the heat sink.


  • Non-flowing
  • Moderate thermal conductivity
  • No need for ovens or curing
  • Heat flow away from electronic components can increase reliability
  • Supplied in a 100g tube
  • Dow Corning type DC 340
Type Heat sink compound
Dispensing Method Paste
Compound Colour White
Base Material Zinc oxide
Dielectric Strength Not stated
Temperature Range Not stated
Thermal Conductivity 0.67W/m-K

Alternatives (1)

Accessories


Trustpilot