Dowsil 4024909/C05 791 Silicone Sealant Grey 310ml

MPN
4024909/C05
Brand
Dowsil
EAN-13
5413278323378
Order Code
95-5391
Country of Origin
Belgium
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.36 £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Dowsil™ 791 is a one-part neutral silicone for weather sealing.

It is used for both commercial and domestic applications, and provides excellent adhesion to most exterior substrates. It has excellent weathering characteristics, including resistance to ozone, UV radiation and temperature extremes.

It has a 20-30 minute working time and it is tack-free in 30 minutes.

Conforms to ISO 11600-25LM and also meets ISO specification 9047 class 50.
Highly flexible with a joint movement capacity ± 50% and an application temperature range -25 to +50°C

1 x Dowsil™ 791 Silicone Sealant Grey 310ml


Type Bath & kitchen sealant
Colour Grey
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot