Dow® Dowsil™ 4010054 732 RTV Multi-Purpose Silicone Sealant Clear 90ml

MPN
4010054
Brand
Dow Corning
EAN-13
5413278301659
Order Code
87-1238
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock30 due on 16/11/2026


Dow Corning 732 RTV Multi-Purpose Clear Silicone Adhesive / Sealant is ideal for general industrial sealing and bonding applications. The one-component compound cures at room temperature, when exposed to moisture in the air, to form a tough, flexible rubber that has good adhesion to many substrates.
  • Acetoxy cure system
  • Non-sag, paste consistency
  • Easy to apply
  • Cures to a tough, flexible rubber
  • Good adhesion to many substrates
  • Stable and flexible from -60 to +180°C, with short peaks up to +205°C
  • Excellent dielectric properties
  • Complies with MIL-A-46106
  • Complies with FDA 177.2600
  • Colour: clear
  • Supplied in a standard 90ml cartridge
Type General purpose sealant
Colour Clear
Package Size 90ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 90ml

Reviews

Be the first to submit a review

Trustpilot