Dow 2938863/C06 Firestop 400 Acrylic Sealant White 380ml

MPN
2938863/C06
Brand
Dow Corning
EAN-13
5011107561405
Order Code
87-2341
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This intumescent acrylic sealant from Dow has been designed to maintain the integrity of fire walls and partitions. Dowsil Firestop can be relied upon not to emit halogenated by-products under fire conditions.


  • 2 hour fire rating can be achieved
  • Tested to BS 476 Part 22: 1987 and BS 476 Part 7: 1987
  • Colour: white
  • Supplied in cartridges of 380ml
  • Manufacturer's part 2938863/C06
Type Intumescent sealant
Colour White
Package Size 380ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 380ml

Reviews

Be the first to submit a review

Trustpilot