Dostmann Electronic 5600-0088 Adapter 3 Holes for Sensor Ø3-6mm LOG100/110

MPN
5600-0088
EAN-13
4009816024916
Order Code
08-9333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/11/2026

Dostmann Electronic manufactures the Adapter, a crucial component in environmental testing. This device features temperature brake and temperature delay block capabilities, offering precision in various thermometer and thermal probe accessories. Its typical applications include enhancing accuracy and reliability in temperature measurement tasks.
Type Adapter
Dim (L x W x H) 25 x 60 x 25 mm
Height 25mm
Length 25mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot