Dostmann Electronic 31.3001.06 PH CHECK Multi Tester pH/Temp Monitoring

Image Representative of Range

Dostmann Electronic 31.3001.06 PH CHECK Multi Tester pH/Temp Monitoring

MPN
31.3001.06
EAN-13
4009816032362
Order Code
08-9324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 24/11/2026

Manufactured by Dostmann Electronic, the PH CHECK Multi tester offers precise measurement capabilities for pH and temperature. This versatile device is ideal for environmental testing and water quality analysis, providing essential insights into freshwater, waste water, and swimming pool conditions. Common applications include use in fish breeding, fish tanks, ponds, and pool water testing.
Type Multi tester
Reading range 0.00 - 14.00 pH
pH Resolution 0.5 C
Automatic temperature compensation Yes
Dimensions (L x W x H) 216 x 36 x 20 mm
Display LCD
Height 20mm
Length 216mm
Maximum pH 14.00 pH
Maximum Temperature Measurement +50°C
Minimum pH 0.00 pH
Minimum Temperature Measurement 0°C
Temperature Range 0 up to +50°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot