DÖRR 980581 Solar Power Bank 10000mAh 21W Charge 2 Devices Outdoors

MPN
980581
Brand
DÖRR
EAN-13
4000461103148
Order Code
08-9323
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £82.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 28/05/2026

DÖRR's PB-10000 mAh 21W XL 980581 Solar power bank is a reliable outdoor charger that utilises solar energy. With a capacity of 10000 mAh and 21W power output, it efficiently charges devices on the go. Ideal for outdoor enthusiasts, it's perfect for camping and hiking trips.
Type Solar power bank
Capacity 10000mAh
Colour Black
Weight 1100g
Maximum Output Current 3A
Solar panel power 21W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot