DÖRR 980397 CL-5 Cap Light LED Battery-Powered 10 lm Hands-Free Use

Image Representative of Range

DÖRR 980397 CL-5 Cap Light LED Battery-Powered 10 lm Hands-Free Use

MPN
980397
Brand
DÖRR
EAN-13
4000461083730
Order Code
08-9322
Country of Origin
China

Discontinued


The DÖRR Micro LED Cap Light CL-5 with Clip is a battery-powered headlamp with a monochrome LED providing 10 lumens of brightness. It features a convenient clip for easy attachment to caps, making it ideal for hands-free lighting during outdoor activities. This compact light is suitable for tasks requiring illumination while keeping both hands free.
Type Cap light
Batteries 2 x CRC 2016
Bulb Type LED (monochrome)
Dim (L x W x H) 43 x 30 x 15 mm
Factory colour Black
Height 15mm
Length 43mm
Luminous flux (high) 10lm
Material Plastic
Number of bulbs 5
Power supply (LOV) battery-powered
Weight 11g
Weight, information incl. batteries
Width 30mm

Trustpilot