Dörner + helmer 171836G Link Chain Silver Steel Zinc Galvanised 30m

MPN
171836G
EAN-13
4002350005649
Order Code
08-9282
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 28/11/2026

Dörner + Helmer manufactures the 171836G link chain, finished in zinc-galvanised silver steel. This durable chain measures 30 metres and is ideal for various securing or lifting applications. It offers robust performance for industrial and construction use.
Type Link chain
Chain link length 35mm
Chain link width 9mm
Colour Silver
Diameter 5mm
DIN Standard DIN 5685-1
Length 30m
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot