Dörner + helmer 171834G Link Chain Silver Steel Long-Link 30m 1piece

MPN
171834G
EAN-13
4002350005625
Order Code
08-9281
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Dörner + helmer 171834G link chain is a durable option featuring silver steel, zinc galvanised for enhanced corrosion resistance. Manufactured by Dörner + helmer, this single piece chain is ideal for securing loads or for use in lifting applications. Its robust construction makes it suitable for both industrial and general-purpose use.
Type Link chain
Chain link length 32mm
Chain link width 7mm
Colour Silver
Diameter 4mm
DIN Standard DIN 5685-1
Length 30m
Load capacity (max.) 80kg
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot