Dörner + helmer 156154 Double Loop Chain Steel Zinc Galvanised 30m

MPN
156154
EAN-13
4002350006561
Order Code
08-9279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dörner + Helmer 156154 Double loop chain is made of silver steel zinc galvanised, providing durability and corrosion resistance. With a length of 30 metres, it is ideal for securing, lifting, or binding applications. The manufacturer, Dörner + Helmer, ensures quality for versatile use in various settings.
Type Double loop chain
Chain link length 39mm
Chain link width 13mm
Colour Silver
Diameter 2.8mm
DIN Standard DIN 5686
Length 30m
Load capacity (max.) 16kg
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot