Dormer L115101 A002 Drills & E500 HSS MC Tap Set

MPN
L115101
Brand
Dormer
EAN-13
7320760669259
Order Code
95-4899
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £242.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Dormer 14pc Set, features E500 straight flute taps and A002 TiN Coated Jobber Drills is ideal for a wide range of general purpose machining applications. It features the Dormer E500 straight flute taps and A002 TiN coated jobber drills.

E500 Metric coarse straight flute taps: M3, M4, M5, M6, M8, M10 & M12

Straight flute taps are the only type of taps that can be used by hand, but they may also be used in a machine if required. They can be used for either through or blind holes. When tapping blind holes straight flute taps should be used in sets.

Tolerance: Class 2 for 6H Fit.
Surface treatment: Bright.
Material: HSS High Speed Steel.
Chamfer No: 1,2 and 3, Serial no 4 and 5.
Flute Geometry: Straight Flutes.

A002 HSS-TiN Coated Jobber Drills : 2.5mm, 3.3mm, 4.2mm, 5.0mm, 6.8mm, 8.5mm and 10.2mm.

General purpose drills, made from High Speed Steel with a Titanium Nitride coating for longer life, with good self centring capability on a wide range of materials.

Particularly suitable for aluminium and other abrasive materials. Ideal for drilling wood and chipboard.

Suitable for both hand and machine use.

DIN338RN/BS328/ISO235.


Type Tap Set

Reviews

Be the first to submit a review

Trustpilot