Dormer L000E500M12NO2XA002 HSS Duo M12 Second Tap + A002 Drill Bit

MPN
L000E500M12NO2XA002
Brand
Dormer
EAN-13
7320760768785
Order Code
95-5259
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These Dormer 2 piece sets each feature a tap and its corresponding pre-hole drill in one convenient package, helping to save time and error.

The packs contain an A002 split-point jobber drill and a straight flute tap. The taps are suitable for threading up to 1.5x their diameter in most materials (ISO Standard).

Two tap options are available: Second tap for through drilling, or a bottoming tap for blind holes.

Specifications:

Tap Type: Second
Thread Size: M12


Type Tap
Outside Diameter 12mm
Size 12mm

Reviews

Be the first to submit a review

Trustpilot