Dormer A2003.15X8.0 A200 HSS Centre Drill 8.00mm x 3.15mm

MPN
A2003.15X8.0
Brand
Dormer
EAN-13
7320760030769
Order Code
95-5175
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dormer A200 HSS Centre Drill (DIN 333A) for drilling components that require machining between centres.

Has a 118° point angle with a 60° included countersink.

Tip diameter: 8mm.
Working length: 3.15mm.
Overall length: 50.0mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot