A200 HSS Centre Drill 3.15mm x 0.80mm

Dormer Brand: Dormer

Dormer A200 HSS Centre Drill (DIN 333A) for drilling components that require machining between centres.

Has a 118° point angle with a 60° included countersink.

Tip diameter: 3.15mm.
Working length: 0.80mm.
Overall length: 25.0mm.

Description Image Product Buy Pricing (Ex VAT) Diameter Cutting Length Overall Length Lifetime Warranty Type
Dormer A200.8X3.15 A200 HSS Centre Drill 3.15mm x 0.80mm
Dormer A200.8X3.15 A200 HSS Centre Drill 3.15mm x 0.80mm
Standard range
Order code: 95-5173
MPN: A200.8X3.15

Out of stockBack-order availability date - 10/11/2026
1+ £6.35
Price per unit Ex VAT
0.8mm 1.0-1.3mm 25mm No Drill bit
Dormer A2002.5X6.3 A200 HSS Centre Drill 6.30mm x 2.50mm
Dormer A2002.5X6.3 A200 HSS Centre Drill 6.30mm x 2.50mm
Standard range
Order code: 95-5174
MPN: A2002.5X6.3

Available to back orderBack-order availability date - 10/11/2026
1+ £8.10
Price per unit Ex VAT
Drill bit
Dormer A2003.15X8.0 A200 HSS Centre Drill 8.00mm x 3.15mm
Dormer A2003.15X8.0 A200 HSS Centre Drill 8.00mm x 3.15mm
Standard range
Order code: 95-5175
MPN: A2003.15X8.0

Despatched within 4 working days - 2 in stock
1+ £11.00
Price per unit Ex VAT
Drill bit
Dormer A2004.0X10.0 A200 HSS Centre Drill 10.00mm x 4.00mm
Dormer A2004.0X10.0 A200 HSS Centre Drill 10.00mm x 4.00mm
Standard range
Order code: 95-5176
MPN: A2004.0X10.0

Available to back orderBack-order availability date - 10/11/2026
1+ £16.00
Price per unit Ex VAT
Drill bit

Trustpilot