Dormer A1103/16 A110 HSS Long Series Drill 3/16in OL:132mm WL:87mm

MPN
A1103/16
Brand
Dormer
EAN-13
7320760011157
Order Code
95-5094
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dormer A110 Imperial Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to DIN 340RN/BS328/ISO 494 standards.

Tip diameter: 3/16in.
Working length: 87mm.
Overall length: 132mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot