A110 HSS Long Series Drill 1/16in OL:76mm WL:50mm

Dormer Brand: Dormer

Dormer A110 Imperial Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to DIN 340RN/BS328/ISO 494 standards.

Tip diameter: 1/16in.
Working length: 50mm.
Overall length: 76mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer A1101/4 A110 HSS Long Series Drill 1/4in OL:148mm WL:97mm
Dormer A1101/4 A110 HSS Long Series Drill 1/4in OL:148mm WL:97mm
Standard range
Order code: 95-5092
MPN: A1101/4

Despatched within 4 working days - 3 in stock
1+ £8.24
Price per unit Ex VAT
Drill bit
Dormer A1101/8 A110 HSS Long Series Drill 1/8in OL:106mm WL:69mm
Dormer A1101/8 A110 HSS Long Series Drill 1/8in OL:106mm WL:69mm
Standard range
Order code: 95-5093
MPN: A1101/8

Despatched within 4 working days - 5 in stock
1+ £4.06
Price per unit Ex VAT
Drill bit
Dormer A1103/16 A110 HSS Long Series Drill 3/16in OL:132mm WL:87mm
Dormer A1103/16 A110 HSS Long Series Drill 3/16in OL:132mm WL:87mm
Standard range
Order code: 95-5094
MPN: A1103/16

Despatched within 4 working days - 20 in stock
1+ £6.60
Price per unit Ex VAT
Drill bit
Dormer A1105/32 A110 HSS Long Series Drill 5/32in OL:119mm WL:78mm
Dormer A1105/32 A110 HSS Long Series Drill 5/32in OL:119mm WL:78mm
Standard range
Order code: 95-5095
MPN: A1105/32

Despatched within 4 working days - 50 in stock
1+ £4.85
Price per unit Ex VAT
Drill bit

Trustpilot