Dormer A1101/4 A110 HSS Long Series Drill 1/4in OL:148mm WL:97mm

MPN
A1101/4
Brand
Dormer
EAN-13
7320760010518
Order Code
95-5092
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dormer A110 Imperial Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to DIN 340RN/BS328/ISO 494 standards.

Tip diameter: 1/4in.
Working length: 97mm.
Overall length: 148mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot