Dormer A1008.6 A100 HSS Jobber Drill Bit 8.60mm OL:125mm WL:81mm

MPN
A1008.6
Brand
Dormer
EAN-13
7320760002469
Order Code
95-5057
Country of Origin
Brazil

Discontinued


Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 8.60mm.
Working length: 81mm.
Overall length: 125mm.


Type Drill bit

Trustpilot