DoorBird 423873216 Key fob Bluetooth Remote Programmable Compact Design

Image Representative of Range

DoorBird 423873216 Key fob Bluetooth Remote Programmable Compact Design

MPN
423873216
Brand
DoorBird
EAN-13
4260423873216
Order Code
08-9272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £84.15
10+ £81.63
50+ £81.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DoorBird 423873216 door intercom accessory is a Bluetooth remote control designed for seamless integration with DoorBird systems. It offers enhanced functionality for controlling access to homes or offices. Ideal for residential and commercial use, it ensures secure and convenient entry management.
Type Door intercom accessories
Component Remote control
Depth 65mm
Frequency 2.4 GHz
Height 7mm
Max. Range 15m
Power supply (LOV) battery-powered
Transfer Type Bluetooth®
Width 26mm

Reviews

Be the first to submit a review

Trustpilot