DoorBird 423860070 DIN Rail Power Supply Unit for Intercom Accessory |
08-9243
|
|
Despatched within 4 working days - 5 in stock
|
1+ £83.62
Price per unit Ex VAT
|
Black |
DIN rail power supply unit |
|
|
|
|
|
|
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423860636 Call Button Module Stainless Steel Cover Unengraved |
08-9245
|
|
Despatched within 4 working days - 2 in stock
|
1+ £21.09
Price per unit Ex VAT
|
|
Call button module |
Stainless steel |
Stainless steel |
|
|
|
Außenstation |
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423860704 D2101V Intercom Flush-Mount Casing for D2101V |
08-9246
|
|
Despatched within 4 working days - 12 in stock
|
1+ £81.71
| 1+ |
£81.71 |
| 10+ |
£79.26 |
| 50+ |
£79.01 |
Price per unit Ex VAT
|
|
Flush-mount casing |
|
Stainless steel V2A |
|
Flush mount |
|
Außenstation |
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423860711 Intercom Accessories Flush-Mount Casing for D210xV |
08-9247
|
|
Despatched within 4 working days - 13 in stock
|
1+ £98.60
Price per unit Ex VAT
|
|
Flush-mount casing |
|
Stainless steel V2A |
|
Flush mount |
|
Außenstation |
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423862845 Intercom Flush-Mount Casing for D2101KV/D2102FV |
08-9249
|
|
Available to back order
|
1+ £111.89
Price per unit Ex VAT
|
|
Flush-mount casing |
|
Stainless steel V2A |
|
Flush mount |
|
Außenstation |
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423867352 Intercom Accessory Black Mount Horizontally 45° |
08-9257
|
|
Despatched within 4 working days - 9 in stock
|
1+ £54.65
Price per unit Ex VAT
|
|
Fittings |
Black |
Polycarbonate (PC) |
|
Surface-mount |
|
Außenstation |
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423868960 Door Intercom Accessory RFID Transponder Key Fob |
08-9259
|
|
Despatched within 4 working days - 3 in stock
|
1+ £73.97
Price per unit Ex VAT
|
|
Transponder |
|
|
|
|
|
Außenstation |
|
|
|
|
|
|
|
Door intercom accessories |
DoorBird 423873216 Key fob Bluetooth Remote Programmable Compact Design |
08-9272
|
|
Despatched within 4 working days - 4 in stock
|
1+ £84.15
| 1+ |
£84.15 |
| 10+ |
£81.63 |
| 50+ |
£81.37 |
Price per unit Ex VAT
|
|
Remote control |
|
|
65mm |
|
2.4 GHz |
|
7mm |
15m |
|
|
battery-powered |
Bluetooth® |
26mm |
Door intercom accessories |
DoorBird A1061W Door Intercom Chime Wi-Fi/LAN White App-Configured |
08-9273
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £156.40
Price per unit Ex VAT
|
|
Additional chime |
White |
Polycarbonate (PC) |
|
|
2.4 GHz |
Außenstation |
|
|
102 db |
0 |
|
|
|
Door intercom accessories |
DoorBird A1071 Intercom Accessory 2-core Cable Black 2-wire PoE Converter |
08-9274
|
|
Despatched within 4 working days - 2 in stock
|
1+ £293.90
Price per unit Ex VAT
|
|
2-core cable |
Black |
Metal |
|
|
|
Außenstation |
|
|
|
0 |
|
|
|
Door intercom accessories |
DoorBird A1081 Series Door Intercom Accessories Wi-Fi/LAN Controller Black |
08-9275
|
|
Despatched within 4 working days - 7 in stock
|
1+ £294.12
Price per unit Ex VAT
|
|
Controller |
Black |
|
|
|
2.4 GHz |
Außenstation |
|
|
|
0 |
|
|
|
Door intercom accessories |
DoorBird A8003 Video Intercom Stand Adapter 1 piece Desk Mountable |
08-9276
|
|
Available to back order
|
1+ £80.41
Price per unit Ex VAT
|
White (matt) |
Video intercom screen desk stand/adapter |
|
|
|
|
|
Innenstation |
|
|
|
|
|
|
|
Door intercom accessories |