DoorBird 423866768 D1102V IP Video Intercom Wi-Fi/LAN V2A Brushed Steel

MPN
423866768
Brand
DoorBird
EAN-13
4260423866768
Order Code
08-9253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £620.47 £527.40
10+ £513.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DoorBird D1102V Surface-mounted is an IP video door intercom made from brushed V2A stainless steel, suitable for outdoor use. It supports both Wi-Fi and LAN connectivity, making it ideal for modern home security applications. This door intercom, model number 423866768, is perfect for monitoring and communicating with visitors remotely.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 191.4 x 65 x 34.5
Factory colour V2A stainless steel (brushed)
Frequency 2.4 GHz
Material (external) Stainless steel V2A
Max. viewing angle hor. 150°
Mounting type (outdoor) Surface-mount
Resolution 1080p
Units 2
Vertical viewing angle 82°

Reviews

Be the first to submit a review

Trustpilot