Doncaster Cables 3 Core Power + Data Cable/Cat5e

Manufactured in the UK these EV-Ultra® cables are designed for use in the installation of electric vehicle chargepoints. These cables incorporate power conductors with 2 core screened data cable and Cat5e options encapsulated in a double sheathed design for extra protection. Steel Wire Armored (SWA) variants are also available.

Whilst designed for use in electric vehicle chargepoints, these cables are also suitable for other installations where power and a communication cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. These cables can also be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: 2 core screened energy monitor cable or Cat5e FTP Foil Screened 4 Twisted Pair


Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Sold by Metre Sold by Reel Length Colour AWG Length Insulation Material
DONCASTER CABLES EV-ULTRA3C4.0 4MM 3 CORE POWER + DATA CABLE - 50M
DONCASTER CABLES EV-ULTRA3C4.0 4MM 3 CORE POWER + DATA CABLE - 50M
Standard range
Order code: 02-1360
MPN: EV-ULTRA3C4.0

Order in multiples of 50


Despatched same day - 250 in stockAdditional quantity lead time 7 days
50+ £4.53
Price per unit Ex VAT
3 + Data 0.85mm² 13.6mm Yes Black Not Applicable 1m Polyvinyl Chloride (PVC)
DONCASTER CABLES EV-ULTRA3C4.0CAT5 4MM 3 CORE POWER + CAT5 DATA CABLE - 50M
DONCASTER CABLES EV-ULTRA3C4.0CAT5 4MM 3 CORE POWER + CAT5 DATA CABLE - 50M
Standard range
Order code: 02-1361
MPN: EV-ULTRA3C4.0CAT5

Order in multiples of 50


Despatched same day - 400 in stockAdditional quantity lead time 7 days
50+ £4.87
Price per unit Ex VAT
3 + Cat5e 0.85mm² 14.8mm Yes Black Not Applicable 1m Polyvinyl Chloride (PVC)
DONCASTER CABLES EV-ULTRA3C6.0 6MM 3 CORE POWER + DATA CABLE - 50M
DONCASTER CABLES EV-ULTRA3C6.0 6MM 3 CORE POWER + DATA CABLE - 50M
Standard range
Order code: 02-1365
MPN: EV-ULTRA3C6.0

Order in multiples of 50


Out of stock750 due on 20/10/2026
50+ £6.17
Price per unit Ex VAT
3 + Data 1.04mm² 14.4mm Yes Black Not Applicable 1m Polyvinyl Chloride (PVC)
DONCASTER CABLES EV-ULTRA3C6.0CAT5 6MM 3 CORE POWER + CAT5 DATA CABLE - 50M
DONCASTER CABLES EV-ULTRA3C6.0CAT5 6MM 3 CORE POWER + CAT5 DATA CABLE - 50M
Standard range
Order code: 02-1366
MPN: EV-ULTRA3C6.0CAT5

Order in multiples of 50


Out of stock900 due on 28/10/2026
50+ £6.74
Price per unit Ex VAT
3 + Cat5e 1.04mm² 16.0mm No 50m Black Not Applicable 1m Polyvinyl Chloride (PVC)

Trustpilot