Donau1635 Diamond Cutting Disc 22mm for Metal Glass Epoxide 1 piece

Image Representative of Range

Donau1635 Diamond Cutting Disc 22mm for Metal Glass Epoxide 1 piece

MPN
1635
Brand
Donau
EAN-13
4014991102359
Order Code
11-6678
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Donau Elektronik 1635 diamond cutting disc has a diameter of 22 mm and is designed for cutting metal, glass, and epoxide materials. This precise tool, equipped with a diamond-coated edge, ensures efficient and clean cuts. Ideal for applications in jewellery making, glass cutting, and model building, it provides reliable performance in intricate tasks.
Type Diamond cutting disc
Diameter 22mm
Dim (Ø) 22mm

Reviews

Be the first to submit a review

Trustpilot