Donau MSE35 Die Metric M3.5 Right Hand Cutting HSS DIN 223 20x5mm

Image Representative of Range

Donau MSE35 Die Metric M3.5 Right Hand Cutting HSS DIN 223 20x5mm

MPN
MSE35
Brand
Donau
EAN-13
4014991107385
Order Code
11-6809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Donau Elektronik manufactures the MSE35 Die, a high-speed steel tool designed for right-hand cutting with a metric M3.5 size. Its dimensions include a 20 mm diameter and a 5 mm thickness, conforming to DIN 223 standards. This die is typically used in precision machining applications for threading metal parts.
Type Die
Thread Size M3.5
(Ø) 20mm
DIN Standard DIN 223
Height 5mm
Material HSS
Thread handedness Right hand cutting
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot