Donau MSE25L Die Metric M2.5 Left-Hand Cutting DIN 223 HSS 16mm 5mm

Image Representative of Range

Donau MSE25L Die Metric M2.5 Left-Hand Cutting DIN 223 HSS 16mm 5mm

MPN
MSE25L
Brand
Donau
EAN-13
4014991107644
Order Code
11-6807
Country of Origin
China
View Full Product Range (6)

Discontinued


The Donau Elektronik MSE25L die is a high-speed steel tool designed for left hand metric M2.5 cutting according to DIN 223 standards. It features a 16 mm outer diameter and 5 mm thickness, ideal for precision threading tasks in machining applications. Typically, this die is used in creating external threads on fasteners and components.
Type Die
Thread Size M2.5
(Ø) 16mm
DIN Standard DIN 223
Height 5mm
Material HSS
Thread handedness Left hand cutting
Thread spec metric

Trustpilot