Donau MSE25 Die Metric M2.5 RH DIN 223 HSS 16mm Cutting Tool

Image Representative of Range

Donau MSE25 Die Metric M2.5 RH DIN 223 HSS 16mm Cutting Tool

MPN
MSE25
Brand
Donau
EAN-13
4014991107361
Order Code
11-6806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Donau Elektronik manufactures the MSE25 Die, a right-hand cutting tool designed to cut metric threads with an M2.5 specification. The die is made from high-speed steel (HSS) and conforms to DIN 223 standards, with a diameter of 16 mm and a thickness of 5 mm. Typical applications include precise threading operations in various machining and engineering tasks.
Type Die
Thread Size M2.5
(Ø) 16mm
DIN Standard DIN 223
Height 5mm
Material HSS
Thread handedness Right hand cutting
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot