Donau MSE16 Metric Die M1.6 RHS DIN 223 HSS 16mm 5mm

Image Representative of Range

Donau MSE16 Metric Die M1.6 RHS DIN 223 HSS 16mm 5mm

MPN
MSE16
Brand
Donau
EAN-13
4014991107330
Order Code
11-6804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Donau Elektronik MSE16 die is a high-speed steel machining tool designed for right-hand cutting and features a 16 mm outer diameter and a 5 mm thickness. It adheres to DIN 223 standards, showcasing its precision and reliability in metric M1.6 threading tasks. Ideal for fine mechanical workshops or model engineering, it ensures accurate and efficient thread cutting.
Type Die
Thread Size M1.6
(Ø) 16mm
DIN Standard DIN 223
Height 5mm
Material HSS
Thread handedness Right hand cutting
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot