Donau MS-A3 Cutting Mat Self-Healing Green 450x300mm A3 1pc

MPN
MS-A3
Brand
Donau
EAN-13
4014991114352
Order Code
02-5282
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 61 despatched in 4 working days

The Donau Elektronik cutting pad measures 450 mm by 300 mm and comes in green. This durable pad is ideal for protecting surfaces during crafting and cutting projects. It is commonly used in workshops and hobby areas for precision cutting with knives and blades.
Type Cutting pad
Size 450 x 300mm
Colour Green
Length 450mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot