Donau MMG40 CNC Tap Metric M4 Right Hand Cutting DIN 371 HSS 1 piece

Image Representative of Range

Donau MMG40 CNC Tap Metric M4 Right Hand Cutting DIN 371 HSS 1 piece

MPN
MMG40
Brand
Donau
EAN-13
4014991107194
Order Code
11-6797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Donau Elektronik MMG40 is a CNC tap designed for metric M4 threading, featuring right-hand cutting and made from high-speed steel, conforming to DIN 371 standards. Ideal for machining applications, it is part of the tap and die tool range, ensuring precision and durability. Commonly used in workshops for creating internal threads, it is suited for professional and hobbyist machinists alike.
Type CNC tap
Thread Size M4
DIN Standard DIN 371
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 4.0

Reviews

Be the first to submit a review

Trustpilot