Donau MMG30 CNC Tap Metric M3 Right Hand Cutting DIN 371 HSS

Image Representative of Range

Donau MMG30 CNC Tap Metric M3 Right Hand Cutting DIN 371 HSS

MPN
MMG30
Brand
Donau
EAN-13
4014991107170
Order Code
11-6794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Donau Elektronik MMG30 is a CNC tap designed for right-hand cutting, crafted according to DIN 371 standards. Made from high-speed steel, this metric M3 tap is highly suitable for precision machining tasks. It is often used in tap and die tools for creating or repairing threads in a variety of materials.
Type CNC tap
Thread Size M3
DIN Standard DIN 371
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 3.0

Reviews

Be the first to submit a review

Trustpilot