Donau MMG20 CNC Tap Metric M2 Right-Hand Cutting DIN 371 HSS 1 piece

Image Representative of Range

Donau MMG20 CNC Tap Metric M2 Right-Hand Cutting DIN 371 HSS 1 piece

MPN
MMG20
Brand
Donau
EAN-13
4014991107156
Order Code
11-6791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Donau Elektronik offers the MMG20 CNC tap, designed for precise metric M2 threading with right-hand cutting. This high-speed steel tool follows DIN 371 standards, ensuring durability and quality performance. It is commonly used in machining applications requiring accurate and efficient threading.
Type CNC tap
Thread Size M2
DIN Standard DIN 371
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 2.0

Reviews

Be the first to submit a review

Trustpilot